LED40W-114-C0350-D from Thomas Research Products is being offered as a replacement for ODLC-45-350 from MEAN WELL USA Inc.
| MFR PART # | LED40W-114-C0350-D |
|---|---|
| DIGIKEY PART # | 1121-1076-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 350mA 27 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED40W-114-C0350-D | ODLC-45-350 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 295VAC |
| Voltage - Output | 27 ~ 114V | 57 ~ 95V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 40 W | 33 W |
| Dimming | Analog | Analog, PWM |
| Features | OCP, OVP, SCP | SCP |
| Ratings | IP66, NEMA 4 | IP67 |
| Operating Temperature | -30°C ~ 60°C | -20°C ~ 85°C |
| Efficiency | 87% | 86% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.74 L x 2.76 W x 1.26 H (95.0mm x 70.0mm x 32.0mm) | 4.37 L x 3.03 W x 1.12 H (111.0mm x 77.0mm x 28.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet