LED50W-036-C1400-D from Thomas Research Products is being offered as a fuctional replacement for obsolete IDPC-45A-1400 from MEAN WELL USA Inc.
| MFR PART # | LED50W-036-C1400-D |
|---|---|
| DIGIKEY PART # | 1121-1088-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 1.4A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED50W-036-C1400-D | IDPC-45A-1400 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 295VAC |
| Voltage - Output | 18 ~ 36V | 19 ~ 32V |
| Current - Output (Max) | 1.4A | 1.4A |
| Power (Watts) | 50 W | 45 W |
| Dimming | Analog | Analog, PWM |
| Features | OCP, OVP, SCP | SCP |
| Ratings | IP66 | - |
| Operating Temperature | -30°C ~ 65°C | -20°C ~ 40°C |
| Efficiency | 87% | 83% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 7.64 L x 1.69 W x 0.98 H (194.0mm x 43.0mm x 25.0mm) | 4.72 L x 2.62 W x 0.98 H (120.0mm x 66.5mm x 25.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet