RD-052-A1400-C from RAB Lighting has gone obsolete. 1121-1088-ND From Thomas Research Products is being offered as a possible substitute.
| MFR PART # | LED50W-036-C1400-D |
|---|---|
| DIGIKEY PART # | 1121-1088-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 1.4A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Product attributes | ||
|---|---|---|
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 18 ~ 36V | |
| Current - Output (Max) | 1.4A | |
| Power (Watts) | 50 W | |
| Dimming | Analog | |
| Features | OCP, OVP, SCP | |
| Ratings | IP66 | |
| Operating Temperature | -30°C ~ 65°C | |
| Efficiency | 87% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Please verify with the manufacturer’s datasheet before ordering. Data Sheet