LED50W-048-C1050-D from Thomas Research Products is being offered as a possible replacement for obsolete part USCI-040105FA from Delta Electronics.
| MFR PART # | LED50W-048-C1050-D |
|---|---|
| DIGIKEY PART # | 1121-1303-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 1.05A 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED50W-048-C1050-D | USCI-040105FA |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 108VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 24 ~ 48V | 26 ~ 38V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 50 W | 40 W |
| Dimming | Analog | Analog |
| Features | OCP, OVP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP66 | - |
| Operating Temperature | -30°C ~ 60°C | -25°C ~ 55°C |
| Efficiency | 88% | 82% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 7.64 L x 1.69 W x 0.98 H (194.0mm x 43.0mm x 25.0mm) | 9.50 L x 1.30 W x 1.00 H (241.3mm x 33.0mm x 25.4mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet