Alternative for Obsolete LED driver USCI-040105FA

USCI-040105FA from Hatch Lighting is being offered as a possible replacement for obsolete USCI-040105FA from Delta Electronics


 

Image

MFR PART # LC40-1050Z-UNV-W
DIGIKEY PART # 4718-LC40-1050Z-UNV-W-ND
MANUFACTURER Hatch Lighting
DESCRIPTION 1.05A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Atributes USCI-040105FA LC40-1050Z-UNV-W
Product Status Obsolete Active
DigiKey Programmable Not Verified -
Type Constant Current Constant Current
Topology AC DC Converter AC DC Converter
Number of Outputs 1 1
Voltage - Input (Min) 108VAC 120VAC
Voltage - Input (Max) 305VAC 277VAC
Voltage - Output 26 ~ 38V 12 ~ 36V
Current - Output (Max) 1.05A 1.05A
Power (Watts) 40 W 40 W
Voltage - Isolation 3.75 kV -
Dimming Analog Analog
Features OCP, OTP, OVP, SCP OCP, OTP, SCP
Ratings - -
Operating Temperature -25°C ~ 55°C -40°C ~ 90°C
Efficiency 82% 86%
Termination Style Wire Leads Wire Leads
Size / Dimension 9.50 L x 1.30 W x 1.00 H (241.3mm x 33.0mm x 25.4mm) 3.34 L x 2.36 W x 1.18 H (84.8mm x 59.9mm x 30.0mm)

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet