LC40-0350Z-UNV-W from Hatch Lighting is being offered as a possible replacement for obsolete part IDPC-45A-350 from MEAN WELL USA Inc.
MFR PART # | LC40-0350Z-UNV-W |
---|---|
DIGIKEY PART # | 4718-LC40-0350Z-UNV-W-ND |
MANUFACTURER | Hatch Lighting |
DESCRIPTION | 350mA 38 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Atributes | IDPC-45A-350 | LC40-0350Z-UNV-W |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | - |
Type | Constant Current | Constant Current |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 90VAC | 108VAC |
Voltage - Input (Max) | 295VAC | 304.7VAC |
Voltage - Output | 57 ~ 95V | 38 ~ 114V |
Current - Output (Max) | 350mA | 350mA |
Power (Watts) | 33 W | 40 W |
Voltage - Isolation | 3.75 kV | - |
Dimming | Analog, PWM | Analog |
Features | SCP | OCP, OTP, SCP |
Ratings | - | - |
Operating Temperature | -20°C ~ 40°C | -40°C ~ 90°C |
Efficiency | 86% | 87% |
Termination Style | Terminal Block | Wire Leads |
Size / Dimension | 4.72 L x 2.62 W x 0.98 H (120.0mm x 66.5mm x 25.0mm) | 3.34 L x 2.36 W x 1.18 H (84.8mm x 59.9mm x 30.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet