LC40-1050Z-UNV-W from Hatch Lighting is being offered as a possible alternative for obsolete part GSC40B-1050 from MEAN WELL USA Inc.
Note see also Power Connectors | Barrel Connectors | Electronic Components Distributor DigiKey
| MFR PART # | LC40-1050Z-UNV-W |
|---|---|
| DIGIKEY PART # | 4718-LC40-1050Z-UNV-W-ND |
| MANUFACTURER | Hatch Lighting |
| DESCRIPTION | 1.05A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | GSC40B-1050 | LC40-1050Z-UNV-W |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | - |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 120VAC |
| Voltage - Input (Max) | 277VAC | 277VAC |
| Voltage - Output | 19 ~ 38V | 12 ~ 36V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 40 W | 40 W |
| Voltage - Isolation | 3.75 kV | - |
| Dimming | - | Analog |
| Features | SCP | OCP, OTP, SCP |
| Ratings | IP40 | - |
| Operating Temperature | -30°C ~ 50°C | -40°C ~ 90°C |
| Efficiency | 87.5% | 86% |
| Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm | Wire Leads |
| Size / Dimension | 3.11 L x 2.13 W x 1.30 H (79.0mm x 54.0mm x 33.0mm) | 3.34 L x 2.36 W x 1.18 H (84.8mm x 59.9mm x 30.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet