LC25-0500Z-UNV-Q from Hatch Lighting is being offered as a possible replacement for LBU10-M from Thomas Research Products .
| MFR PART # | LC25-0500Z-UNV-Q |
|---|---|
| DIGIKEY PART # | 4718-LC25-0500Z-UNV-Q-ND |
| MANUFACTURER | Hatch Lighting |
| DESCRIPTION | 500mA 17 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LBU10-M | LC25-0500Z-UNV-Q |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | - |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Voltage - Input (Min) | 120VAC | 108VAC |
| Voltage - Input (Max) | 277VAC | 304.7VAC |
| Voltage - Output | 20 ~ 56V | 17 ~ 50V |
| Current - Output (Max) | 500mA | 500mA |
| Power (Watts) | 10 W | 25 W |
| Dimming | - | Analog |
| Features | - | OCP, OTP, SCP |
| Ratings | - | IP66 |
| Operating Temperature | 0°C ~ 55°C | -40°C ~ 90°C |
| Efficiency | - | 81% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 15.18 L x 2.30 W x 1.20 H (385.6mm x 58.4mm x 30.5mm) | 3.15 L x 3.07 W x 1.00 H (80.0mm x 78.0mm x 25.4mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet