LC25-0500Z-UNV-Q from Hatch Lighting is being offered as a possible replacement fir obsolete part IDLC-25-500 from MEAN WELL USA Inc.
| MFR PART # | LC25-0500Z-UNV-Q |
|---|---|
| DIGIKEY PART # | 4718-LC25-0500Z-UNV-Q-ND |
| MANUFACTURER | Hatch Lighting |
| DESCRIPTION | 500mA 17 ~ 50V Constant Current LED Driver AC |
| DATASHEET | Click Here |
| Product Atributes | IDLC-25-500 | LC25-0500Z-UNV-Q |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | - |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 108VAC |
| Voltage - Input (Max) | 295VAC | 304.7VAC |
| Voltage - Output | 35 ~ 50V | 17 ~ 50V |
| Current - Output (Max) | 500mA | 500mA |
| Power (Watts) | 25 W | 25 W |
| Voltage - Isolation | 3.75 kV | - |
| Dimming | Analog, PWM | Analog |
| Features | SCP | OCP, OTP, SCP |
| Ratings | - | IP66 |
| Operating Temperature | -20°C ~ 90°C | -40°C ~ 90°C |
| Efficiency | 81.5% | 81% |
| Termination Style | Terminal Block | Wire Leads |
| Size / Dimension | 4.33 L x 2.95 W x 0.87 H (110.0mm x 75.0mm x 22.0mm) | 3.15 L x 3.07 W x 1.00 H (80.0mm x 78.0mm x 25.4mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet