Alterative for obsolete LED driver IDLC-25A-500

LC25-0500Z-UNV-Q from Hatch Lighting is being offered as a replacement for obsolete IDLC-25A-500 from MEAN WELL USA Inc.


 

Image

MFR PART # LC25-0500Z-UNV-Q
DIGIKEY PART # 4718-LC25-0500Z-UNV-Q-ND
MANUFACTURER Hatch Lighting
DESCRIPTION 500mA 17 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Atributes IDLC-25A-500 LC25-0500Z-UNV-Q
Product Status Obsolete Active
DigiKey Programmable Not Verified -
Type Constant Current Constant Current
Topology AC DC Converter AC DC Converter
Number of Outputs 1 1
Voltage - Input (Min) 90VAC 108VAC
Voltage - Input (Max) 295VAC 304.7VAC
Voltage - Output 35 ~ 50V 17 ~ 50V
Current - Output (Max) 500mA 500mA
Power (Watts) 25 W 25 W
Voltage - Isolation 3.75 kV -
Dimming Analog, PWM Analog
Features SCP OCP, OTP, SCP
Ratings - IP66
Operating Temperature -20°C ~ 90°C -40°C ~ 90°C
Efficiency 81.5% 81%
Termination Style Terminal Block Wire Leads
Size / Dimension 4.33 L x 2.95 W x 0.87 H (110.0mm x 75.0mm x 22.0mm) 3.15 L x 3.07 W x 1.00 H (80.0mm x 78.0mm x 25.4mm)

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet