LPF-25D-36 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part IDLC-25A-700 from MEAN WELL USA Inc.
| MFR PART # | LPF-25D-36 |
|---|---|
| DIGIKEY PART # | 1866-3188-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 19.8 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | IDLC-25A-700 | LPF-25D-36 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 295VAC | 305VAC |
| Voltage - Output | 25.2 ~ 36V | 19.8 ~ 36V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 25 W | 25 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | Analog, PWM | Analog, PWM |
| Features | SCP | OCP, OTP, OVP, SCP |
| Ratings | - | IP67 |
| Operating Temperature | -20°C ~ 90°C | -35°C ~ 70°C |
| Efficiency | 81.5% | 85.5% |
| Termination Style | Terminal Block | Wire Leads |
| Size / Dimension | 4.33 L x 2.95 W x 0.87 H (110.0mm x 75.0mm x 22.0mm) | 5.83 L x 1.57 W x 1.26 H (148.0mm x 40.0mm x 32.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet