XLG-75-H-AB from MEAN WELL USA Inc. is being offered as a functional replacement for obsolete part IDPC-65A-1400 from MEAN WELL USA Inc.
| MFR PART # | XLG-75-H-AB |
|---|---|
| DIGIKEY PART # | 1866-5629-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.4A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | IDPC-65A-1400 | XLG-75-H-AB |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 100VAC |
| Voltage - Input (Max) | 295VAC | 305VAC |
| Voltage - Output | 34 ~ 46V | 27 ~ 56V |
| Current - Output (Max) | 1.4A | 1.4A |
| Power (Watts) | 64 W | 75 W |
| Voltage - Isolation | 3.75 kV | 4.2 kV |
| Dimming | Analog, PWM | Analog, PWM |
| Features | SCP | OCP, OTP, OVP, SCP |
| Ratings | - | IP67 |
| Operating Temperature | -20°C ~ 40°C | -40°C ~ 90°C |
| Efficiency | 86% | 90% |
| Termination Style | Terminal Block | Wire Leads |
| Size / Dimension | 5.12 L x 2.66 W x 0.81 H (130.0mm x 67.5mm x 20.5mm) | 4.92 L x 2.48 W x 1.26 H (125.0mm x 63.0mm x 32.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet