HVGC-65-700B from MEAN WELL USA Inc. is being offered as a functional replacement for obsolete IDPC-65A-700 from MEAN WELL USA Inc.
| MFR PART # | HVGC-65-700B |
|---|---|
| DIGIKEY PART # | 1866-2917-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 9 ~ 93V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | HVGC-65-700B | IDPC-65A-700 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 180VAC |
| Voltage - Input (Max) | 528VAC | 295VAC |
| Voltage - Output | 9 ~ 93V | 69 ~ 93V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 65 W | 65 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | Analog, PWM | Analog, PWM |
| Features | OTP, OVP, SCP | SCP |
| Ratings | IP67 | - |
| Operating Temperature | -40°C ~ 80°C | -20°C ~ 40°C |
| Efficiency | 90.5% | 89% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 6.50 L x 2.42 W x 1.45 H (165.0mm x 61.5mm x 36.8mm) | 5.12 L x 2.66 W x 0.81 H (130.0mm x 67.5mm x 20.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet