HBG-60-2100 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part RACD60-2100/IP67 from Recom Power.
| MFR PART # | HBG-60-2100 |
|---|---|
| DIGIKEY PART # | 1866-2226-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 2.1A 12 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | RACD60-2100/IP67 | HBG-60-2100 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 264VAC | 295VAC |
| Voltage - Output | 21 ~ 28V | 12 ~ 29V |
| Current - Output (Max) | 2.14A | 2.1A |
| Power (Watts) | 60 W | 61 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | OCP, SCP | OCP, OTP |
| Ratings | IP67 | - |
| Operating Temperature | -30°C ~ 70°C | -40°C ~ 85°C |
| Efficiency | 89% | 89% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 4.78 L x 2.00 W x 1.10 H (121.5mm x 50.8mm x 27.9mm) | 4.33 Dia x 2.26 H (110.0mm x 57.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet