PLD-60-1050B from MEAN WELL USA Inc. is being offered as a possible substitute for obsolete ODLC-65-1050DA from MEAN WELL USA Inc.
| MFR PART # | PLD-60-1050B |
|---|---|
| DIGIKEY PART # | 1866-5398-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.05A 34 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | PLD-60-1050B | ODLC-65-1050DA |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 180VAC |
| Voltage - Input (Max) | 295VAC | 295VAC |
| Voltage - Output | 34 ~ 57V | 46 ~ 62V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 60 W | 65 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | OTP, SCP | SCP |
| Ratings | IP42 | IP67 |
| Operating Temperature | -30°C ~ 45°C | -20°C ~ 85°C |
| Efficiency | 87% | 86% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 5.04 L x 2.36 W x 1.24 H (128.0mm x 60.0mm x 31.5mm) | 4.76 L x 3.03 W x 1.12 H (121.0mm x 77.0mm x 28.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet