PLM-25-1050 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete
GSC25B-1050 from MEAN WELL USA Inc.
Note see also Barrel Power Cables | Barrel Connector Cables | Electronic Components Distributor DigiKey
| MFR PART # | PLM-25-1050 |
|---|---|
| DIGIKEY PART # | 1866-3818-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.05A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | GSC25B-1050 | PLM-25-1050 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 110VAC |
| Voltage - Input (Max) | 277VAC | 295VAC |
| Voltage - Output | 12 ~ 24V | 14 ~ 24V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 25 W | 25 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | SCP | SCP |
| Ratings | IP40 | IP30 |
| Operating Temperature | -30°C ~ 50°C | -30°C ~ 45°C |
| Efficiency | 87.5% | 85% |
| Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm | Terminal Block |
| Size / Dimension | 3.11 L x 2.13 W x 1.30 H (79.0mm x 54.0mm x 33.0mm) | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet