PLM-25-500 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part LBU10-P from Thomas Research Products.
| MFR PART # | PLM-25-500 |
|---|---|
| DIGIKEY PART # | 1866-3820-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 500mA 30 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LBU10-P | PLM-25-500 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 110VAC |
| Voltage - Input (Max) | 277VAC | 295VAC |
| Voltage - Output | 20 ~ 56V | 30 ~ 50V |
| Current - Output (Max) | 500mA | 500mA |
| Power (Watts) | 10 W | 25 W |
| Dimming | - | - |
| Features | - | SCP |
| Ratings | - | IP30 |
| Operating Temperature | 0°C ~ 55°C | -30°C ~ 45°C |
| Efficiency | - | 86% |
| Termination Style | Screw Terminal | Terminal Block |
| Size / Dimension | 14.50 L x 2.30 W x 1.20 H (368.3mm x 58.4mm x 30.5mm) | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet