PLM-25-1050 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part PLM-25E-1050 from MEAN WELL USA Inc.
| MFR PART # | PLM-25-1050 |
|---|---|
| DIGIKEY PART # | 1866-3818-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.05A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | PLM-25-1050 | PLM-25E-1050 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 110VAC | 180VAC |
| Voltage - Input (Max) | 295VAC | 295VAC |
| Voltage - Output | 14 ~ 24V | 14 ~ 24V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 25 W | 25 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | SCP | SCP |
| Ratings | IP30 | IP30 |
| Operating Temperature | -30°C ~ 45°C | -30°C ~ 45°C |
| Efficiency | 85% | 82% |
| Termination Style | Terminal Block | Terminal Block |
| Size / Dimension | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) | 5.71 L x 1.50 W x 0.87 H (145.0mm x 38.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet