Alterative for Obsolete LED Driver PLM-25E-500

PLM-25-500 from MEAN WELL USA Inc. is being offered as a substitute for PLM-25E-500 from MEAN WELL USA Inc.


 

Image

MFR PART # PLM-25-500
DIGIKEY PART # 1866-3820-ND
MANUFACTURER MEAN WELL USA Inc.
DESCRIPTION 500mA 30 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Atributes PLM-25-500 PLM-25E-500
Product Status Active Obsolete
DigiKey Programmable Not Verified Not Verified
Type Constant Current Constant Current
Topology AC DC Converter AC DC Converter
Number of Outputs 1 1
Voltage - Input (Min) 110VAC 180VAC
Voltage - Input (Max) 295VAC 295VAC
Voltage - Output 30 ~ 50V 30 ~ 50V
Current - Output (Max) 500mA 500mA
Power (Watts) 25 W 25 W
Voltage - Isolation 3.75 kV 3.75 kV
Dimming - -
Features SCP SCP
Ratings IP30 IP30
Operating Temperature -30°C ~ 45°C -30°C ~ 45°C
Efficiency 86% 85%
Termination Style Terminal Block Terminal Block
Size / Dimension 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)

To verify this part will work in your application or to view full specifications see the manufacturer Datasheet