Alternative for Obsolete LED driver IDPC-65A-1050

HVGC-65-1050B from MEAN WELL USA Inc. is being offered as a functional replacement for obsolet part IDPC-65A-1050 from MEAN WELL USA Inc.


 

Image

MFR PART # HVGC-65-1050B
DIGIKEY PART # 1866-2911-ND
MANUFACTURER MEAN WELL USA Inc.
DESCRIPTION 1.05A 6 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Atributes HVGC-65-1050B IDPC-65A-1050
Product Status Active Obsolete
DigiKey Programmable Not Verified Not Verified
Type Constant Current Constant Current
Topology AC DC Converter AC DC Converter
Number of Outputs 1 1
Voltage - Input (Min) 180VAC 180VAC
Voltage - Input (Max) 528VAC 295VAC
Voltage - Output 6 ~ 62V 46 ~ 62V
Current - Output (Max) 1.05A 1.05A
Power (Watts) 65 W 65 W
Voltage - Isolation 3.75 kV 3.75 kV
Dimming Analog, PWM Analog, PWM
Features OTP, OVP, SCP SCP
Ratings IP67 -
Operating Temperature -40°C ~ 80°C -20°C ~ 40°C
Efficiency 90% 87%
Termination Style Wire Leads Terminal Block
Size / Dimension 6.50 L x 2.42 W x 1.45 H (165.0mm x 61.5mm x 36.8mm) 5.12 L x 2.66 W x 0.81 H (130.0mm x 67.5mm x 20.5mm)

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet