LPF-25D-24 from MEAN WELL USA Inc. is being offered as a functional cross for IDPC-25A-1050 from MEAN WELL USA Inc.
MFR PART # | LPF-25D-24 |
---|---|
DIGIKEY PART # | 1866-3186-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 1.05A 13.2 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Atributes | IDPC-25A-1050 | LPF-25D-24 |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Current | Constant Current |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 90VAC | 90VAC |
Voltage - Input (Max) | 295VAC | 305VAC |
Voltage - Output | 16.8 ~ 24V | 13.2 ~ 24V |
Current - Output (Max) | 1.05A | 1.05A |
Power (Watts) | 25 W | 25 W |
Voltage - Isolation | 3.75 kV | 3.75 kV |
Dimming | Analog, PWM | Analog, PWM |
Features | SCP | OCP, OTP, OVP, SCP |
Ratings | - | IP67 |
Operating Temperature | -20°C ~ 50°C | -35°C ~ 70°C |
Efficiency | 80% | 85.5% |
Termination Style | Terminal Block | Wire Leads |
Size / Dimension | 4.51 L x 2.85 W x 0.79 H (114.5mm x 72.5mm x 20.0mm) | 5.83 L x 1.57 W x 1.26 H (148.0mm x 40.0mm x 32.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Datasheet