PLP-60-24 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part RACD60-2400/OF from Recom Power.
| MFR PART # | PLP-60-24 |
|---|---|
| DIGIKEY PART # | 1866-3870-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 2.5A 18 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | RACD60-2400/OF | PLP-60-24 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 264VAC | 264VAC |
| Voltage - Output | 17 ~ 24V | 18 ~ 24V |
| Current - Output (Max) | 2.5A | 2.5A |
| Power (Watts) | 60 W | 60 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | - | - |
| Features | OCP, SCP | OCP, OVP, SCP |
| Ratings | - | - |
| Operating Temperature | -30°C ~ 70°C | -30°C ~ 70°C |
| Efficiency | 87% | 88% |
| Termination Style | Terminal Block | Rectangular, 2 Position |
| Size / Dimension | 4.00 L x 2.00 W x 1.10 H (101.6mm x 50.8mm x 28.0mm) | 4.00 L x 2.00 W x 1.17 H (101.6mm x 50.8mm x 29.6mm) |
To verify this part will work in your application or to view full specifications see the manufacturer Datasheet