PWM-60-24 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part IDLV-65A-24 from MEAN WELL USA Inc.
MFR PART # | PWM-60-24 |
---|---|
DIGIKEY PART # | 1866-3941-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Atributes | IDLV-65A-24 | PWM-60-24 |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Voltage | Constant Voltage |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 180VAC | 90VAC |
Voltage - Input (Max) | 295VAC | 305VAC |
Voltage - Output | 24V | 24V |
Current - Output (Max) | 2.4A | 2.5A |
Power (Watts) | 58 W | 60 W |
Voltage - Isolation | 3.75 kV | 3.75 kV |
Dimming | Analog, PWM | Analog, PWM |
Features | OCP, SCP | OCP, OTP, OVP, SCP |
Ratings | - | IP67 |
Operating Temperature | -20°C ~ 85°C | -40°C ~ 85°C |
Efficiency | 87% | 89% |
Termination Style | Terminal Block | Wire Leads |
Size / Dimension | 5.12 L x 2.95 W x 0.98 H (130.0mm x 75.0mm x 25.0mm) | 5.91 L x 2.09 W x 1.38 H (150.0mm x 53.0mm x 35.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet