PWM-60-48 from MEAN WELL USA Inc is being offered as a possible alternative for obsolete part
ODLV-65-48 from MEAN WELL USA Inc.
| MFR PART # | PWM-60-48 |
|---|---|
| DIGIKEY PART # | 1866-3943-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | ODLV-65-48 | PWM-60-48 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Voltage | Constant Voltage |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 90VAC |
| Voltage - Input (Max) | 295VAC | 305VAC |
| Voltage - Output | 48V | 48V |
| Current - Output (Max) | 1.35A | 1.25A |
| Power (Watts) | 65 W | 60 W |
| Voltage - Isolation | 3.75 kV | 3.75 kV |
| Dimming | Analog, PWM | Analog, PWM |
| Features | OCP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP67 | IP67 |
| Operating Temperature | -20°C ~ 85°C | -40°C ~ 85°C |
| Efficiency | 89% | 90% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 4.76 L x 3.03 W x 1.12 H (121.0mm x 77.0mm x 28.5mm) | 5.91 L x 2.09 W x 1.38 H (150.0mm x 53.0mm x 35.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet