PWM-60-12 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part LED60W-012 from Thomas Research Products.
MFR PART # | PWM-60-12 |
---|---|
DIGIKEY PART # | 1866-3940-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Atributes | LED60W-012 | PWM-60-12 |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Voltage | Constant Voltage |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 90VAC | 90VAC |
Voltage - Input (Max) | 305VAC | 305VAC |
Voltage - Output | 12V | 12V |
Current - Output (Max) | 5A | 5A |
Power (Watts) | 60 W | 60 W |
Dimming | - | Analog, PWM |
Features | OCP, OVP, SCP | OCP, OTP, OVP, SCP |
Ratings | IP66 | IP67 |
Operating Temperature | -30°C ~ 65°C | -40°C ~ 85°C |
Efficiency | 87% | 86% |
Termination Style | Wire Leads | Wire Leads |
Size / Dimension | 7.25 L x 2.81 W x 1.83 H (184.0mm x 71.3mm x 46.5mm) | 5.91 L x 2.09 W x 1.38 H (150.0mm x 53.0mm x 35.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet