HVGC-100-700B from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part PLED96W-137-C0700-D-HV from Thomas Research Products.
| MFR PART # | HVGC-100-700B |
|---|---|
| DIGIKEY PART # | 1866-2871-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 15 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | PLED96W-137-C0700-D-HV | HVGC-100-700B |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 277VAC | 180VAC |
| Voltage - Input (Max) | 480VAC | 528VAC |
| Voltage - Output | 46 ~ 137V | 15 ~ 142V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 96 W | 99 W |
| Dimming | Analog | Analog, PWM |
| Features | OCP, OVP, SCP | OTP, OVP, SCP |
| Ratings | IP66, NEMA 6 | IP67 |
| Operating Temperature | - | -40°C ~ 90°C |
| Efficiency | 86% | 91% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 8.54 L x 2.33 W x 1.47 H (217.0mm x 59.2mm x 37.3mm) | 8.35 L x 2.68 W x 1.53 H (212.0mm x 68.0mm x 38.8mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet