ELG-75-C1400B from MEAN WELL USA Inc. is being offered as a possible replacement for obsolet part LE75S140CD from SL POWER / Advanced Energy
| MFR PART # | ELG-75-C1400B |
|---|---|
| DIGIKEY PART # | 1866-1578-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 1.4A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LE75S140CD | ELG-75-C1400B |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 100VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 27 ~ 54V | 27 ~ 54V |
| Current - Output (Max) | 1.47A | 1.4A |
| Power (Watts) | 75 W | 76 W |
| Dimming | Analog | Analog, PWM |
| Features | OCP, OTP, OVP, SCP | OTP, OVP, SCP |
| Ratings | IP67 | IP67 |
| Operating Temperature | -35°C ~ 70°C | -40°C ~ 85°C |
| Efficiency | 90% | 90% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 5.91 L x 2.66 W x 1.46 H (150.0mm x 67.5mm x 37.0mm) | 6.14 L x 2.48 W x 1.40 H (156.0mm x 63.0mm x 35.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet