LPHC-18-700 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part APC-16E-700 from MEAN WELL USA Inc.
| MFR PART # | LPHC-18-700 |
|---|---|
| DIGIKEY PART # | 1866-5312-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 6 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Product Atributes | APC-16E-700 | LPHC-18-700 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 180VAC |
| Voltage - Input (Max) | 264VAC | 264VAC |
| Voltage - Output | 9 ~ 24V | 6 ~ 25V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 17 W | 18 W |
| Voltage - Isolation | 3.75 kV | 3 kV |
| Dimming | - | - |
| Features | OVP, SCP | OTP, OVP |
| Ratings | IP42 | IP67 |
| Operating Temperature | -30°C ~ 70°C | -30°C ~ 70°C |
| Efficiency | 82% | 80% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.03 L x 1.57 W x 1.14 H (77.0mm x 40.0mm x 29.0mm) | 5.51 L x 1.18 W x 0.87 H (140.0mm x 30.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet