PCD-25-700A from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part EBR020U-0700-30 from ERP Power, LLC .
MFR PART # | PCD-25-700A |
---|---|
DIGIKEY PART # | 1866-3758-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 700mA 24 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
ProductAtributes | EBR020U-0700-30 | PCD-25-700A |
---|---|---|
Product Status | Obsolete | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Current | Constant Current |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 90VAC | 90VAC |
Voltage - Input (Max) | 132VAC | 135VAC |
Voltage - Output | 20 ~ 30V | 24 ~ 36V |
Current - Output (Max) | 700mA | 700mA |
Power (Watts) | 21 W | 25 W |
Dimming | ELV, Triac | Triac |
Features | OCP, OTP, SCP | OTP, SCP |
Ratings | IP20 | IP42 |
Operating Temperature | -30°C ~ 90°C | -30°C ~ 60°C |
Efficiency | 87% | 81% |
Termination Style | Wire Leads | Wire Leads |
Size / Dimension | 2.28 Dia x 1.25 H (57.9mm x 31.8mm) | 3.31 L x 2.24 W x 1.16 H (84.0mm x 57.0mm x 29.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet