LPF-16D-24 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part BLED12W-018-C0660 from Thomas Research Products.
| MFR PART # | LPF-16D-24 |
|---|---|
| DIGIKEY PART # | 1866-3168-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 670mA 13.2 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | BLED12W-018-C0660 | LPF-16D-24 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 11 ~ 18V | 13.2 ~ 24V |
| Current - Output (Max) | 660mA | 670mA |
| Power (Watts) | 12 W | 16 W |
| Dimming | - | Analog, PWM |
| Features | - | OCP, OTP, OVP, SCP |
| Ratings | IP64 | IP30 |
| Operating Temperature | - | -35°C ~ 70°C |
| Efficiency | 84% | 84.5% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.00 L x 1.23 W x 0.98 H (75.9mm x 31.2mm x 25.0mm) | 5.83 L x 1.57 W x 1.26 H (148.0mm x 40.0mm x 32.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet