NPF-40D-20 from MEAN WELL USA Inc. is being offered as a possible substitute for obsolete
LED40W-018-C2000 from Thomas Research Products.
| MFR PART # | NPF-40D-20 |
|---|---|
| DIGIKEY PART # | 1866-3575-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 2A 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED40W-018-C2000 | NPF-40D-20 |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 10 ~ 18V | 12 ~ 20V |
| Current - Output (Max) | 2A | 2A |
| Power (Watts) | 40 W | 40 W |
| Dimming | - | Analog, PWM |
| Features | - | OCP, OTP, OVP, SCP |
| Ratings | IP66, NEMA 4 | IP67 |
| Operating Temperature | -30°C ~ 60°C | -40°C ~ 85°C |
| Efficiency | - | 88% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.74 L x 2.76 W x 1.26 H (95.0mm x 70.0mm x 32.0mm) | 5.91 L x 2.09 W x 1.38 H (150.0mm x 53.0mm x 35.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet