LED20W-24 from Thomas Research Products is being offered as a possible replacement for obsolete part LPL-18-24 from MEAN WELL USA Inc.
| MFR PART # | LED20W-24 |
|---|---|
| DIGIKEY PART # | 1121-1036-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 830mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED20W-24 | LPL-18-24 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Voltage | Constant Voltage |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 132VAC |
| Voltage - Output | 24V | 24V |
| Current - Output (Max) | 830mA | 750mA |
| Power (Watts) | 20 W | 18 W |
| Dimming | - | - |
| Features | OCP, OVP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP66 | IP67 |
| Operating Temperature | -30°C ~ 60°C | -30°C ~ 70°C |
| Efficiency | 87% | 83% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.74 L x 1.61 W x 0.98 H (95.0mm x 41.0mm x 25.0mm) | 5.51 L x 1.18 W x 0.87 H (140.0mm x 30.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet