PLED75W-042-C1790-D from Thomas Research Products is being offered as a possible replacement for obsloete part FDL-65-1800 from MEAN WELL USA Inc.
| MFR PART # | PLED75W-042-C1790-D |
|---|---|
| DIGIKEY PART # | PLED75W-042-C1790-D-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 1.79A 14 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | PLED75W-042-C1790-D | FDL-65-1800 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 180VAC |
| Voltage - Input (Max) | 305VAC | 295VAC |
| Voltage - Output | 14 ~ 42V | 21.6 ~ 36V |
| Current - Output (Max) | 1.79A | 1.8A |
| Power (Watts) | 75 W | 65 W |
| Dimming | Analog | - |
| Features | OCP, OVP, SCP | OTP, OVP, SCP |
| Ratings | IP66, NEMA 6 | IP65 |
| Operating Temperature | -30°C ~ 65°C | -40°C ~ 90°C |
| Efficiency | 89% | 90% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 5.00 L x 2.32 W x 1.47 H (140.2mm x 58.9mm x 37.3mm) | 5.00 L x 2.09 W x 1.24 H (127.0mm x 53.0mm x 31.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet