PLED75W-027-C2800-D from Thomas Research Products is being offered as an alternative for obsolete part LED50W-018-C2800 from Thomas Research Products
| MFR PART # | PLED75W-027-C2800-D |
|---|---|
| DIGIKEY PART # | 1121-1208-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 2.8A 9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED50W-018-C2800 | PLED75W-027-C2800-D |
|---|---|---|
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 305VAC |
| Voltage - Output | 9 ~ 18V | 9 ~ 27V |
| Current - Output (Max) | 2.8A | 2.8A |
| Power (Watts) | 50 W | 75 W |
| Dimming | - | Analog |
| Features | OCP, OVP, SCP | OCP, OVP, SCP |
| Ratings | IP66 | IP66, NEMA 6 |
| Operating Temperature | -30°C ~ 65°C | -30°C ~ 65°C |
| Efficiency | 86% | 88% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 7.64 L x 1.69 W x 0.98 H (194.0mm x 43.0mm x 25.0mm) | 5.00 L x 2.32 W x 1.47 H (140.2mm x 58.9mm x 37.3mm) |
| Approval Agency | CE, cULus | CE, cULus |
| Mounting Type | Chassis Mount | Chassis Mount |
To verify this part will work in your application or to view full specifications see the manufacturer Data Sheet