APV-16-24 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part
DLE15PS24-V from XP Power.
MFR PART # | APV-16-24 |
---|---|
DIGIKEY PART # | 1866-1148-ND |
MANUFACTURER | MEAN WELL USA Inc. |
DESCRIPTION | 670mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
DATASHEET | Click Here |
Product Atributes | Obsolete | APV-16-24 |
---|---|---|
Product Status | DLE15PS24-V | Active |
DigiKey Programmable | Not Verified | Not Verified |
Type | Constant Voltage | Constant Voltage |
Topology | AC DC Converter | AC DC Converter |
Number of Outputs | 1 | 1 |
Voltage - Input (Min) | 90VAC | 90VAC |
Voltage - Input (Max) | 264VAC | 264VAC |
Voltage - Output | 24V | 24V |
Current - Output (Max) | 630mA | 670mA |
Power (Watts) | 15 W | 16 W |
Voltage - Isolation | 3.75 kV | 3.75 kV |
Dimming | - | - |
Features | OCP, SCP | OCP, OVP, SCP |
Ratings | IP67 | IP42 |
Operating Temperature | -20°C ~ 70°C | -30°C ~ 70°C |
Efficiency | 83% | 83% |
Termination Style | Wire Leads | Wire Leads |
Size / Dimension | 4.33 L x 1.38 W x 0.98 H (110.0mm x 35.0mm x 25.0mm) | 3.03 L x 1.57 W x 1.14 H (77.0mm x 40.0mm x 29.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet