APV-25-36 from MEAN WELL USA Inc. is being offered as a possible replacement for obsolete part LPL-18-36 from MEAN WELL USA Inc.
| MFR PART # | APV-25-36 |
|---|---|
| DIGIKEY PART # | 1866-1157-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 700mA 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | APV-25-36 | LPL-18-36 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Voltage | Constant Voltage |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 264VAC | 132VAC |
| Voltage - Output | 36V | 36V |
| Current - Output (Max) | 700mA | 500mA |
| Power (Watts) | 25 W | 18 W |
| Voltage - Isolation | 3 kV | 3 kV |
| Dimming | - | - |
| Features | OCP, OVP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP42 | IP67 |
| Operating Temperature | -30°C ~ 70°C | -30°C ~ 70°C |
| Efficiency | 84% | 84% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 3.31 L x 2.24 W x 1.16 H (84.0mm x 57.0mm x 29.5mm) | 5.51 L x 1.18 W x 0.87 H (140.0mm x 30.0mm x 22.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet