Led driver
LED30W-85-C0350-D from Thomas Research Products is being offered as a functional cross for IDPC-25-350 from MEAN WELL USA Inc.
| MFR PART # | LED30W-85-C0350-D |
|---|---|
| DIGIKEY PART # | 1121-1060-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 350mA 42.5 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED30W-85-C0350-D | IDPC-25-350 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 90VAC |
| Voltage - Input (Max) | 305VAC | 295VAC |
| Voltage - Output | 42.5 ~ 85V | 49 ~ 70V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 30 W | 25 W |
| Dimming | Analog | Analog, PWM |
| Features | OCP, OVP, SCP | SCP |
| Ratings | IP66 | - |
| Operating Temperature | -30°C ~ 60°C | -20°C ~ 50°C |
| Efficiency | 88% | 82% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) | 4.51" L x 2.85" W x 0.79" H (114.5mm x 72.5mm x 20.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet.