LED12W-36-C0350 from Thomas Research Products is being offered as a replacement for obsolete part PDA012A-350C-H-R from Phihong USA .
| MFR PART # | LED12W-36-C0350 |
|---|---|
| DIGIKEY PART # | 1121-1027-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 350mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | LED12W-36-C0350 | PDA012A-350C-H-R |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 90VAC | 185VAC |
| Voltage - Input (Max) | 305VAC | 304VAC |
| Voltage - Output | 18 ~ 36V | 20 ~ 34.4V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 12 W | 12 W |
| Dimming | - | - |
| Features | OCP, OVP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP66 | IP20 |
| Operating Temperature | -30°C ~ 60°C | -40°C ~ 50°C |
| Efficiency | 81% | 75% |
| Termination Style | Wire Leads | Connector |
| Size / Dimension | 3.35 L x 1.42 W x 0.91 H (85.0mm x 36.0mm x 23.0mm) | 2.81 L x 1.33 W x 1.81 H (71.5mm x 33.8mm x 46.0mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet