-----does anyone know what driver I can use to replca this, Infinex Lighting
Electronics Led Driver
DC180W2100UVH-110 C3
120-277V 50/60Hz
80W 2100mA
0-10V Blimming
CC LED Driver
Ta: -40C +55C Tc-90℃
Input curent:
Pin(max):
<1000mA
Vout: 25-38V
115W
2100mA
Dim voltage:
Keep away from heat and flammable materials Install properly for better heat dissipation
Please do not touch during operation
More than one power present
Risk of Fire or Electric Shock
Class 2 Class P
Assembled in China
PF: >0.9
lout:
0-10V
Il y a plusieurs sources d’énergie
Do not interconnect output terminations Risques d’incendie ou de choc électrique
Type HL.
Ne pas utiliser les terminations de sortie d’interconnect
ROHS
Tenir à l’écart des matériaux inflammables sous forme de chaleur Installer correctement pour une meilleure dissipation de la chaleur S’il vous plait ne pas toucher pendant le fonctionnement
Dry and Damp location
Output
A
(Blue) A
(Red)
(Purple) (Gray)
Dimming
Dimming control wire in isolated For connections use wire Rated for at lease 90 (1947) Gmund enclosure in installation
-Question for BXDR-MP-80LW-C121A-01-A Please Put your question below------