Would like validation of my understanding of driver need and sizing as this is my first time trying to build a DIY LED light array. I’m trying to setup an adjustable light for growing indoor vegetables. Best guess or starting point of four lights in series. Then tweek based on PAR/DLI values.
Below are numbers I’ve pulled from the datasheets.
Light(s):
Samsung SI-B8T502560WW, DigiKey part number 1510-SI-B8T502560WW-ND
Operating Current mA: min -, typ 1200, max 1600
Operating Voltage Vdc: min – 39.5, typ 42.0, max 45.0
Power Consumption W: min 47.4, typ 50.4, max 54
Possible drivers:
Meanwell pops up frequently when searching, so I’ve used theirs for this example. Other driver options are welcome.
Meanwell HLG-240H-C1400AB, DigiKey part number 1866-HLG-240H-C1400AB-ND
Rated Power: 250.6W
Constant Current Region: 89 – 179V
Current Adj. Range: 700 – 1400mA
Meanwell HLG-320H-C1400B, DigiKey part number 1866-2500-ND
Rated Power: 250.6W
Constant Current Region: 89 – 179V
Current Adj. Range: 700 – 1400mA
Meanwell XLG-320-L-AB , DigiKey part number 1866-XLG-320-L-AB-ND
Rated Power: 315W
Constant Current Region: 150 – 300V
Current Adj. Range: 500 – 1400mA
From searches it looks wiring in series is the way go. Would like to have dimmer option.
If you could verify or clarify my understanding.
Rated Power / Constant Current Region: Each light will consume between 39.5 – 45 Vdc. So looking at the first driver, with the Constant Current Region (89-179V) it would ideal for 2 – 3 lights. Adding a 4th light could be just outside the upper range (4 x 45V=180V) and having only one light would be below the region?
Is it over simplistic to assume if the driver has a rating of 250W (1400mA x 179V = 250.6W) and each LED strip requires 50W. A multimeter would see a decrease in voltage leaving each LED strip?
Current Adj Range: Assuming going over the Max operating current would damage the strips and the Current ADJ. Range of all the above drivers max out between the typical and max current of the LED strip would make them all candidates for the selected light?
Current Adj Range: The first two show a 700 – 1400mA and the third shows 500 – 1400mA range. What is the significance of the first number being 700 on the HCG and 500 on the XLG?
DC 0/1-10V dimmer: Per the Meanwell datasheet “Output constant current level can be adjusted by applying one of the three methodologies between DIM+ and DIM-:” Back to the previous question, would this dim the lights all the way to zero or just to the bottom of the Current Adj Range? Looking through the TechForum I think the 500-1400 and 700-1400 are the sweet spots of the driver.
As a follow on, IF the lights are dimmed and only running at ~60% to reach the max PAR/DLI needed , probably not best practice, is it safe to assume additional strips could be added to the same driver? Which circles back to the multimeter question of being able to see input / output voltage at each strip and being able to determine how much voltage is being consumed by each strip. Would this be a bad idea or a common practice?
TIA