Alternative for diode

Hello Team,

Could you please provide an alternative for P/N PMEG4005AEAF with availability?

Thank you

Darsana

Hello,
Welcome to the DigiKey TechForum. Part PMEG4005AEAF currently shows available stock, for a possible alternate you can take a look at DigiKey part 641-B0540WS-HFCT-ND. This is the closest option I found with available stock.

One more option to consider would be the CUS05S40,H3F from Toshiba Semiconductor and Storage.

Neither of the suggested alternate options have identical specs to the PMEG4005AEAF, so one should carefully consider the specifications in their respective datasheets to determine whether appropriate for the particular application.

Datasheets:

Comparison Table
Mfr Part # CUS05S40,H3F B0540WS-HF PMEG4005AEAF
Mfr Toshiba Semiconductor and Storage Comchip Technology Nexperia USA Inc.
Description DIODE SCHOTTKY 40V 500MA USC DIODE SCHOTTKY 40V 500MA SOD323 DIODE SCHOTTKY 40V 500MA SOD323
Price $0.28000 $0.43000 $0.33000
Stock 91,285 5,233 150
Min Qty 1 1 1
Series - - -
Product Status Active Active Active
Technology Schottky Schottky Schottky
Voltage - DC Reverse (Vr) (Max) 40 V 40 V 40 V
Current - Average Rectified (Io) 500mA 500mA 500mA
Voltage - Forward (Vf) (Max) @ If 350 mV @ 100 mA 510 mV @ 500 mA 470 mV @ 500 mA
Speed Fast Recovery =< 500ns, > 200mA (Io) Fast Recovery =< 500ns, > 200mA (Io) Zero Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr 30 µA @ 10 V 20 µA @ 40 V 100 µA @ 40 V
Capacitance @ Vr, F 42pF @ 0V, 1MHz 170pF @ 0V, 1MHz 43pF @ 1V, 1MHz
Mounting Type Surface Mount Surface Mount Surface Mount
Package / Case SC-76, SOD-323 SC-76, SOD-323 SC-76, SOD-323
Supplier Device Package USC SOD-323 SOD-323
Operating Temperature - Junction 125°C (Max) -55°C ~ 150°C 150°C (Max)
Reverse Recovery Time (trr) - 4 ns 0 ns