RCD-48-0.35/W from Recom Power is being offered as a possible replacement for obsolete RBD-12-0.35/W from Recom Power.
| MFR PART # | RCD-48-0.35/W |
|---|---|
| DIGIKEY PART # | 945-1641-ND |
| MANUFACTURER | Recom Power |
| DESCRIPTION | 350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | RBD-12-0.35/W | RCD-48-0.35/W |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | Buck-Boost | Buck |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 8V | 9V |
| Voltage - Input (Max) | 36V | 60V |
| Voltage - Output | 8 ~ 40V | 2 ~ 56V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 20 W | 20 W |
| Dimming | Analog, PWM | Analog, PWM |
| Features | Remote On/Off, OTP, SCP | Remote On/Off, OTP, SCP |
| Ratings | - | IP67 |
| Operating Temperature | -40°C ~ 80°C | -40°C ~ 80°C |
| Efficiency | 90% | 96% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 1.28 L x 0.66 W x 0.44 H (32.6mm x 16.7mm x 11.1mm) | 1.28 L x 0.66 W x 0.44 H (32.6mm x 16.7mm x 11.1mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet