Alternative for Obsolete NTE MOSFET NTE2912

For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2912 I offer for your consideration IRFB3307ZPBF from Infineon Technologies

DATASHEET_NTE2912.pdf (526.5 KB)

Mfr Part # IRFB3207ZPBF
Mfr Infineon Technologies
DK Part # IRFB3207ZPBF-ND
Description MOSFET N-CH 75V 120A TO220AB
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75 V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6920 pF @ 50 V
Power Dissipation (Max) 300W (Tc)
Package / Case TO-220-3

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.