For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2909 I offer for your consideration IRF3710PBF from Infineon Technologies
DATASHEET_NTE2909.pdf (468.9 KB)
| Mfr Part # | IRF3710PBF |
|---|---|
| Mfr | Infineon Technologies |
| DK Part # | IRF3710PBF-ND |
| Description | MOSFET N-CH 100V 57A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C) | 57A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 23mOhm @ 28A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 3130 pF @ 25 V |
| Power Dissipation (Max) | 200W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.