For an Alternative for Obsolete NTE P-Channel MOSFET Part Number NTE2918 I provide for your consideration IRF5305PBF from Infineon Technologies
DATASHEET_NTE2918.pdf (404.2 KB)
Mfr Part # | IRF5305PBF |
---|---|
Mfr | Infineon Technologies |
DK Part # | IRF5305PBF-ND |
Description | MOSFET P-CH 55V 31A TO220AB |
FET Type | P-Channel |
Technology | MOSFET (Metal Oxide) |
Drain to Source Voltage (Vdss) | 55 V |
Current - Continuous Drain (Id) @ 25°C | 31A (Tc) |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
Rds On (Max) @ Id, Vgs | 60mOhm @ 16A, 10V |
Vgs(th) (Max) @ Id | 4V @ 250µA |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V |
Vgs (Max) | ±20V |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V |
Power Dissipation (Max) | 110W (Tc) |
Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.