Alternative to Obsolete NTE MOSFET NTE2904

For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2904 I offer for your consideration IRFZ48NPBF from Infineon Technologies


DATASHEET_NTE2904.pdf (433.3 KB)

Mfr Part # IRFZ48NPBF
Mfr Infineon Technologies
DK Part # IRFZ48NPBF-ND
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55 V
Current - Continuous Drain (Id) @ 25°C 64A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 14mOhm @ 32A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 25 V
Power Dissipation (Max) 130W (Tc)
Package / Case TO-220-3

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.