Alternative for Obsolete MOSFET NTE2949

For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2949 I offer for your consideration SPA20N60C3XKSA1 from Infineon Technologies

DATASHEET_NTE2949.pdf (418.4 KB)

Mfr Part # SPA20N60C3XKSA1
Mfr Infineon Technologies
DK Part # SPA20N60C3XKSA1-ND
Description MOSFET N-CH 600V 20.7A TO220-31
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600 V
Current - Continuous Drain (Id) @ 25°C 20.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 190mOhm @ 13.1A, 10V
Vgs(th) (Max) @ Id 3.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V
Power Dissipation (Max) 34.5W (Tc)
Package / Case TO-220-3 Full Pack

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.