For an Alternate to Obsolete NTE N-Channel Logic Level MOSFET Part Number NTE2986 I present for your consideration IRLZ44PBF from Vishay Siliconix
DATASHEET_NTE2986.pdf (389.3 KB)
Mfr Part # | IRLZ44PBF |
---|---|
Mfr | Vishay Siliconix |
DK Part # | IRLZ44PBF-ND |
Description | MOSFET N-CH 60V 50A TO220AB |
FET Type | N-Channel |
Technology | MOSFET (Metal Oxide) |
Drain to Source Voltage (Vdss) | 60 V |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) |
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V |
Rds On (Max) @ Id, Vgs | 28mOhm @ 31A, 5V |
Vgs(th) (Max) @ Id | 2V @ 250µA |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 5 V |
Vgs (Max) | ±10V |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V |
Power Dissipation (Max) | 150W (Tc) |
Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.