For an Alternative for Obsolete NTE N-Channel Logic Level MOSFET Part Number: NTE2980 I present for your consideration IRLU014PBF from Vishay Siliconix
DATASHEET_NTE2980.pdf (381.2 KB)
| Mfr Part # | IRLU014PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRLU014PBF-ND |
| Description | MOSFET N-CH 60V 7.7A TO251AA |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 60 V |
| Current - Continuous Drain (Id) @ 25°C | 7.7A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V |
| Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 5V |
| Vgs(th) (Max) @ Id | 2V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V |
| Vgs (Max) | ±10V |
| Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V |
| Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) |
| Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.