For an alternative to Obsolete 10K Pre-Biased Transistor NTE2414 from NTE Electronics I present to you for your consideration MMBTRC102SS from Diotec Semiconductor
| Mfr Part # | MMBTRC102SS |
|---|---|
| Supplier | Diotec Semiconductor |
| Description | TRANS PREBIAS NPN 50V SOT23-3 |
| Transistor Type | NPN - Pre-Biased |
| Current - Collector (Ic) (Max) | 100 mA |
| Voltage - Collector Emitter Breakdown (Max) | 50 V |
| Resistor - Base (R1) | 10 kOhms |
| Resistor - Emitter Base (R2) | 10 kOhms |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | - |
| Current - Collector Cutoff (Max) | 500nA |
| Frequency - Transition | 200 MHz |
| Power - Max | 200 mW |
| Supplier Device Package | SOT-23-3 (TO-236) |
Please check the datasheet to ensure this part works for your application.
NTE2414.PDF (32.5 KB)